
16-bit, 500kSPS serial Analog-to-Digital Converter (ADC) with 4 analog inputs. Features a unipolar input range, SPI interface, and a low power consumption of 17.5mW. Operates from a 2.7V to 5.5V supply voltage, with integral nonlinearity of 3LSB and SNR of 88dB. Packaged in a 24-TSSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS8331IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18.2mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 17.5mW |
| Power Dissipation | 39mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 103dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8331IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
