
16-bit, 4-channel serial output sampling Analog-to-Digital Converter (ADC) with a 100 kS/s conversion rate. Features 16-bit resolution, 4 analog inputs, and a serial interface. Offers a wide operating temperature range of -40°C to 85°C and a single supply voltage from 2.7V to 5.25V. Integral Nonlinearity is 8 LSB, Differential Nonlinearity is 2 LSB, and Spurious-Free Dynamic Range is 92 dB. Packaged in a 16-SSOP with gold contact plating, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments ADS8341E/2K5G4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 7.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8341E/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
