
16-bit, 8-channel SAR Analog-to-Digital Converter (ADC) with a 100 kSPS conversion rate. Features unipolar, single-ended inputs and a serial interface. Operates from a 2.7V to 5.25V supply voltage with typical power consumption of 3.6mW. Integral nonlinearity is 6 LSB, and spurious-free dynamic range is 92dB. Packaged in a 20-SSOP, this lead-free component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS8344E/2K5 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8344E/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
