
16-bit, 8-channel SAR Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features fully differential inputs, 98dB Spurious-Free Dynamic Range (SFDR), and ±8 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.25V supply with a typical power consumption of 3.6mW. Packaged in a 20-SSOP with gold contact plating, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS8345N technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 7.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | ResolutionPLUS™ |
| Spurious-free dynamic range (SFDR) | 98dB |
| Supply Current | 1.5mA |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8345N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
