Automotive-grade 16-bit, 600-kSPS, 2-channel simultaneous-sampling Successive Approximation Analog-to-Digital Converter (ADC). Features single-ended analog inputs with a range of 0V to 5V. Operates across an extended temperature range of -40°C to 125°C. Packaged in a 16-TSSOP (R-PDSO-G16) with a nominal supply voltage of 5V. AEC-Q100 qualified for demanding automotive applications.
Texas Instruments ADS8353QPWQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8353QPWQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.