The ADS8382EVM is a 18-bit analog-to-digital converter evaluation kit from Texas Instruments, featuring a single 18-bit ADC with a sampling rate of 600kS/s. It operates from a 5V supply voltage and is available in a module package. The kit is not radiation hardened and contains lead. It is packaged in bulk and includes one evaluation kit.
Texas Instruments ADS8382EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 600000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8382EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.