
18-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 500 kS/s conversion rate. Features differential input, parallel interface, and 87dB Signal-to-Noise Ratio (SNR). Operates from a 2.95V to 5.25V supply, consuming 110mW. Housed in a TQFP package, this RoHS compliant component offers 110dB Spurious-free dynamic range (SFDR) and 10LSB Integral Nonlinearity (INL).
Texas Instruments ADS8383IPFBT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.95V |
| Nominal Supply Current | 22mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 110mW |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 110dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8383IPFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
