
16-bit, 1-channel Analog-to-Digital Converter (ADC) with a 4 MS/s sampling rate. Features a parallel interface and bipolar polarity, operating from a nominal supply voltage of 5.25V. This surface-mount component, housed in a TQFP package, offers a signal-to-noise ratio (SNR) of 93dB and a maximum power dissipation of 155mW. Suitable for applications within an operating temperature range of -40°C to 85°C.
Texas Instruments ADS8422IPFBTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 4000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155mW |
| Mount | Surface Mount |
| Nominal Supply Current | 24mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 4000000S/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8422IPFBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
