16-bit, 250-kSPS, single-channel Successive Approximation Analog-to-Digital Converter (ADC) featuring programmable input ranges of ±10V, ±5V, or ±3.3V. Operates with a 5V nominal supply voltage (4.75V min) and utilizes an SPI interface. Packaged in a 20-terminal, 20-pin SOIC (R-PDSO-G20) with dimensions of 12.8mm length and 7.5mm width. Designed for industrial temperature applications, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS8509IBDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8509IBDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8509IBDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.