
16-bit, 6-channel simultaneous-sampling analog-to-digital converter (ADC) offering a 630 kS/s conversion rate. Features bipolar input polarity, single-ended input type, and SPI/Parallel interface. Achieves 91.5dB Signal to Noise Ratio (SNR) and 95dB Spurious-free dynamic range (SFDR) with 4 LSB Integral Nonlinearity (INL). Operates across a wide temperature range of -40°C to 125°C, powered by a supply voltage from 2.7V to 5.5V. Packaged in a 64-LQFP with gold contact plating.
Texas Instruments ADS8555SPM technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 630KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 298.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 251.7mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 630KS/s |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8555SPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
