
Texas Instruments ADS8556EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, Parallel |
| Number of A/D Converters | 6 |
| Number of Bits | 16 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADS8556EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
