The ADS8588SEVM-PDK is an evaluation kit for the ADS8588S 16-bit analog-to-digital converter. It supports input voltage ranges from 4.75 to 5.25 volts and features a graphical user interface. The kit is compatible with Windows 7 and 8 64-bit operating systems and includes daughter cards for additional functionality. It is designed for use with the ADS8588S device, a 16-bit ADC with a high level of precision and accuracy.
Texas Instruments ADS8588SEVM-PDK technical specifications.
| Type | Evaluation Kit |
| Supported Device | ADS8588S |
| Supported Device Technology | ADC |
| Input Voltage Range | 4.75 to 5.25VDC |
| Number of Bits | 16 |
| IDE | Graphical User Interface |
| Interface Type | Serial/Parallel/USB |
| Windows | Win 7 64-bit|Win 8 64-bit |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win 7 64-bit|Win 8 64-bit |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS8588SEVM-PDK to view detailed technical specifications.
No datasheet is available for this part.