
12-bit, 8-channel Analog-to-Digital Converter (ADC) featuring a 1MS/s conversion rate and software-selectable input ranges. This SAR ADC offers bipolar and unipolar input polarity with a single-ended input type. Integral Nonlinearity (INL) is 1.5 LSB, with a full-scale error of 8 LSB and a Signal-to-Noise Ratio (SNR) of 71.8dB. The device operates from a 1.65V to 5.25V supply range and communicates via an SPI interface. Packaged in a 24-VQFN with gold contact plating, it supports an operating temperature range of -40°C to 125°C.
Texas Instruments ADS8638SRGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Full Scale Error | 8LSB |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.45mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 14.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71.8dB |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Type | Single |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8638SRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
