
16-bit, 8-channel successive approximation analog-to-digital converter (ADC) operating at up to 500 kSPS. Features bipolar inputs with a maximum analog input voltage of 5.25V and a minimum of 4.75V, powered by a 5V supply. Includes low-drift voltage reference and a wide operating temperature range from -55°C to 125°C. Housed in a 38-terminal, dual-position TSSOP package with dimensions of 9.7mm length and 4.4mm width.
Texas Instruments ADS8688ATDBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8688ATDBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.