
16-bit, 8-channel successive approximation analog-to-digital converter (ADC) operating at up to 500 kSPS. Features bipolar input ranges from -10.24V to +10.24V, with a single supply voltage range of 1.65V to 5V. This automotive-grade component offers a maximum supply current of 16mA and is housed in a 38-terminal, 4.4mm x 9.7mm TSSOP package. Operating temperature range is -40°C to 125°C.
Texas Instruments ADS8688IDBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10.24 |
| Analog Input Voltage-Min | -10.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8688IDBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.