
The ADS8691IPW is a 18-bit successive approximation analog-to-digital converter (ADC) from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a 16-pin TSSOP package. The ADC has a nominal supply voltage of 5V and a maximum supply current of 10.5mA. It can handle analog input voltages from -12.288V to 12.288V.
Texas Instruments ADS8691IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 18 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 12.288 |
| Analog Input Voltage-Min | -12.288 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8691IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.