Texas Instruments ADS8910BEVM-PDK technical specifications.
| Type | Evaluation Board |
| Supported Device | ADS8910B |
| Supported Device Technology | ADC |
| Input Voltage Range | 3.3(Typ)VDC |
| Number of Bits | 18 |
| Sampling Rate | 1MSPS |
| IDE | Graphical User Interface |
| Interface Type | USB |
| Windows | Win 7|Win 8 |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win 7|Win 8 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS8910BEVM-PDK to view detailed technical specifications.
No datasheet is available for this part.