The ADS902E is a 10-bit analog-to-digital converter with a proprietary conversion method. It operates over a temperature range of -40 to 85 degrees Celsius. The device has 28 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G28, with a width of 5.3mm and a length of 10.2mm. It is available in an industrial temperature grade and has a nominal supply voltage of 5V.
Texas Instruments ADS902E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 4 |
| Analog Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS902E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.