Texas Instruments ADS9120EVM-PDK technical specifications.
| Type | Evaluation Board |
| Supported Device | ADS9120 |
| Supported Device Technology | ADC |
| Number of Bits | 16 |
| Sampling Rate | 2.5MSPS |
| IDE | Graphical User Interface |
| Interface Type | Analog/Digital/SPI/USB |
| Windows | Win 7 64-bit|Win 8 64-bit |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win 7 64-bit|Win 8 64-bit |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS9120EVM-PDK to view detailed technical specifications.
No datasheet is available for this part.