16-bit, 3-MSPS, dual-channel, simultaneous-sampling Successive Approximation Analog-to-Digital Converter (ADC) featuring an internal voltage reference. Operates with a nominal 5V supply, adjustable from 1.65V, and accepts analog input voltages from -4.096V to +4.096V. Designed for automotive temperature grades, with a wide operating range from -40°C to +125°C. Housed in a 32-terminal, QUAD-positioned, S-PQCC-N32 JEDEC package, offering enhanced SPI communication.
Texas Instruments ADS9224RIRHBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 4.096 |
| Analog Input Voltage-Min | -4.096 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS9224RIRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.