
8-bit Analog-to-Digital Converter (ADC) featuring a 30 MSPS conversion rate and differential inputs. This single-channel ADC offers 1 LSB Differential Nonlinearity and 2.5 LSB Integral Nonlinearity. It operates with a supply voltage range of 2.7V to 5.25V, consuming a nominal 22mA and a maximum power dissipation of 84mW. The device includes an internal reference, low-power modes, and a powerdown feature. Interface is parallel, with gold contact plating, and it is packaged in a 28-SSOP on tape and reel.
Texas Instruments ADS930E/1KG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 30000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 84mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 22mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 66mW |
| Power Dissipation | 66mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 46dB |
| Spurious-free dynamic range (SFDR) | 50dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS930E/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
