The AFE0064IPBK is a specialized IC from Texas Instruments with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 128 terminals in a quad terminal position and is packaged in a 14mm x 14mm LFQFP. The IC operates within a supply voltage range of 3.2 to 3.6 volts and is designed for industrial-grade applications.
Texas Instruments AFE0064IPBK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE0064IPBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.