The AFE1115E-1/1K is a specialized interface IC from Texas Instruments, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 56 terminals and is available in a 7.49mm wide, 18.415mm long SSOP package. The device operates at a nominal supply voltage of 3.3 volts and is designed for industrial-grade applications.
Texas Instruments AFE1115E-1/1K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.49 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE1115E-1/1K to view detailed technical specifications.
No datasheet is available for this part.