Texas Instruments AFE1115E/1K technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 360mW |
| Number of Bits | 14 |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AFE1115E/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.