
Texas Instruments AFE1203E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2320KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AFE1203E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
