
Texas Instruments AFE1224E/1K technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 385mW |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AFE1224E/1K to view detailed technical specifications.
No datasheet is available for this part.