The AFE1256GBTD is a specialized analog IC from Texas Instruments, designed for operation over a temperature range of 0 to 85°C. It features 256 channels and 533 terminals, with a JEDEC package code of R-XUUC-N533. The IC is available in a 5mm x 22mm package type, with a terminal position of UPPER.
Texas Instruments AFE1256GBTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 533 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N533 |
| Width | 5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Channels | 256 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE1256GBTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.