Texas Instruments AFE1256TDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 314 |
| Min Operating Temperature | 0 |
| Width | 28 |
| Length | 38 |
| Pin Count | 314 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Channels | 256 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE1256TDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.