
Texas Instruments AFE1302Y/250 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | AFE1302 |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE1302Y/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.