The AFE4110B000YS is a 16KB ROM microcontroller from Texas Instruments, featuring a 16-bit data bus width and 4 analog-to-digital converters. It operates at a maximum frequency of 8kHz and has 23 programmable I/Os. The device is packaged in a die form and is suitable for surface mount applications. It can withstand a maximum operating temperature of 70°C and has a minimum operating temperature of 0°C. The microcontroller is not RoHS compliant and contains lead.
Texas Instruments AFE4110B000YS technical specifications.
| Package/Case | DIE |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 8kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.55V |
| Oscillator Type | Internal |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | MSP430 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments AFE4110B000YS to view detailed technical specifications.
No datasheet is available for this part.