The AFE4410YZR is a commercial temperature 30-pin DSBGA specialized analog IC from Texas Instruments. It operates between -20°C and 70°C and is supplied with a voltage between 3V and 5.25V. The device has 30 terminals positioned on the bottom and is packaged in a 2.1mm x 2.6mm DSBGA-30 package. It features a single function and is suitable for commercial temperature applications.
Texas Instruments AFE4410YZR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Width | 2.1 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE4410YZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.