
Medical Analog Front-End IC, featuring a 22-bit Analog-to-Digital Converter with a 5 kS/s sampling rate. This component offers a single analog input channel and supports SPI serial interface communication. It operates within a 2V to 3.6V supply voltage range and boasts a 75dB Common Mode Rejection Ratio. Packaged in a 40-pin VQFN with gold contact plating, it measures 6mm in length, 6mm in width, and 1mm in height.
Texas Instruments AFE4490RHAT technical specifications.
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Gold |
| Height | 1mm |
| Input Type | ANALOG |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 22 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Number of LEDs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 22b |
| RoHS Compliant | Yes |
| Sampling Rate | 5KS/s |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE4490RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
