
8-channel VGA with 12-bit analog-to-digital converter (ADC) featuring a 65 MS/s sampling rate and 66dB SNR. This general-purpose IC offers 8 inputs with LVDS and serial interfaces, operating across a -40°C to 85°C temperature range. Packaged in a 64-VQFN with gold contact plating, it supports a 3V to 3.6V supply voltage and is RoHS compliant.
Texas Instruments AFE5801IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 522mW |
| Max Supply Voltage (DC) | 1.7V |
| Min Supply Voltage (DC) | 1.9V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000KS/s |
| Series | AFE5801 |
| Signal to Noise Ratio (SNR) | 66dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Type | General Purpose |
| Weight | 0.007408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE5801IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
