Texas Instruments AFE5803EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE5803EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.