
Texas Instruments AFE5804ZCF technical specifications.
| Package/Case | BGA |
| Conversion Rate | 50000KS/s |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 101mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE5804ZCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
