
Eight-channel analog front end IC featuring a passive CW mixer for ultrasound applications. Offers 12-bit resolution with a sampling rate of 80MS/s and an 80dB dynamic range. Operates with a supply voltage range of 1.7V to 1.9V (DC) and 300mV to 3.9V (min/max). Interface options include LVDS and Serial, with 8 analog inputs and 8 analog-to-digital converters. Packaged in a 135-NFBGA with copper, tin, and silver contact plating, operating from 0°C to 85°C.
Texas Instruments AFE5807ZCF technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 80MS/s |
| Input Type | ANALOG |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 117mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | -300mV |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 375mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000KS/s |
| Signal to Noise Ratio (SNR) | 66.3dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE5807ZCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.