The AFE5812ZCF is an industrial temperature analog front end IC from Texas Instruments, featuring 8 channels and a supply voltage range of 3.15 to 3.6V. It is packaged in a R-PBGA-B135 package, measuring 9mm in width and 15mm in length. The IC operates over a temperature range of -40 to 85 degrees Celsius and is suitable for use in industrial applications.
Texas Instruments AFE5812ZCF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 135 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B135 |
| Width | 9 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE5812ZCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.