16-channel analog front end for ultrasound applications, featuring 0.75-nV/√Hz noise and 140-mW/channel power consumption. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 3.15V to 3.6V. Housed in a 289-terminal, 15mm x 15mm S-PBGA package.
Texas Instruments AFE58JD18ZBV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 15 |
| Length | 15 |
| Pin Count | 289 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Channels | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE58JD18ZBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.