The AFE58JD28ZAV is an industrial-grade, 16-channel specialized IC from Texas Instruments. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 15x15mm NFBGA-289 package, with terminals positioned on the bottom. It operates within a supply voltage range of 3.15 to 3.6 volts. This IC is designed for industrial applications and is suitable for use in a variety of environments.
Texas Instruments AFE58JD28ZAV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Channels | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE58JD28ZAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.