This industrial-grade IC features a single function and operates within a temperature range of -40°C to 85°C. It is packaged in the S-PBGA-B289 package type, measuring 115mm in width and 15mm in length. The IC is designed to function within a supply voltage range of 3.3V to 3V.
Texas Instruments AFE58JD32ZBV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 115 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE58JD32ZBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.