This 1-function IC is designed for operation between 0 and 85°C. It has a maximum supply voltage of 3.3V and a JEDEC package code of S-PBGA-B289. The IC is mounted on the bottom and has 126 terminals. It is a specialized analog IC from Texas Instruments.
Texas Instruments AFE58JD48ZAV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 126 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE58JD48ZAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.