
Dual 14-bit Digital-to-Analog Converter (DAC) with integrated NCO, RF IQ modulator, and LVDS output option. Features a 65MS/s conversion rate and operates at a frequency up to 100MHz. This surface mount component utilizes SPI and Serial interfaces, housed in a 48-VQFN package with gold contact plating. It supports a single supply voltage range of 1.71V to 3.6V, with a maximum power dissipation of 380mW. Operating temperature range is -40°C to 85°C.
Texas Instruments AFE7070IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65MS/s |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 335mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 65MS/s |
| Series | AFE7070 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AFE7070IRGZ25 to view detailed technical specifications.
No datasheet is available for this part.
