
Dual 12-bit, 65 MSPS Analog-to-Digital Converter (ADC) and dual 12-bit, 130 MSPS Digital-to-Analog Converter (DAC) with auxiliary ADC and DACs. Features LVDS, Serial, and Parallel interfaces, operating from a 2.85V to 3.6V supply. Surface mountable in a 64-VQFN package with gold contact plating. Supports a sampling rate of 130 MSPS and a data rate of 600 Mbps, with an operating temperature range of -40°C to 85°C.
Texas Instruments AFE7222IRGC25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Data Rate | 600Mbps |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 610mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Operating Frequency | 10 kHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 130000KS/s |
| Series | AFE7222 |
| Supply Current | 115mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE7222IRGC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
