
Texas Instruments AFEDRI8201PFBT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Current | 103mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000KS/s |
| Series | AFEDRI8201 |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFEDRI8201PFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.