
Single channel 16-bit audio codec featuring a serial SPI interface. This integrated circuit operates from a 1.1V to 1.5V supply, with a typical operating voltage of 1.3V and a low supply current of 350uA. It includes one A/D converter and one D/A converter, supporting two analog inputs and two analog outputs. The device offers a signal-to-noise ratio of 87dB and a sampling rate of 40KS/s. Packaged in a 32-VQFN with gold contact plating, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments AIC111RHB technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 87dB |
| Supply Current | 350uA |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AIC111RHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
