
16-bit audio codec IC featuring a serial interface (SPI) for digital communication. This integrated circuit offers one A/D converter with one ADC channel, alongside one D/A converter with one DAC channel, supporting two analog inputs and two analog outputs. Operating within a voltage range of 1.1V to 1.5V, it consumes a supply current of 350µA and supports a sampling rate of 40 kS/s. The component is housed in a VQFN EP package with gold contact plating, is lead-free and RoHS compliant, and operates between 0°C and 70°C.
Texas Instruments AIC111RHBG4 technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Series | microPOWER™ |
| Supply Current | 350uA |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AIC111RHBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
