
Texas Instruments AIC111YER technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | microPOWER™ |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AIC111YER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.