18-bit buffer/line driver featuring 3-state, true outputs. Operates with a supply voltage range of 2.3V to 3.6V and offers a high level output current of -12mA and low level output current of 12mA. This CMOS technology component has a propagation delay of 4ns and a turn-on delay time of 5.7ns. Packaged in a TSSOP surface mount configuration, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments ALVCHS162830AGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Number of Gates | 18 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 3 |
| Number of Outputs | 36 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHS |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ALVCHS162830AGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
