
Texas Instruments AM1707BZKB3 technical specifications.
| Package/Case | BGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 375MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 375MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 16KB |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | ARM9 |
| Voltage | 1.32V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1707BZKB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.