
The AM1707BZKBD4 is a single-core ARM microprocessor with a 32-bit data bus width and 16KB of memory. It operates at a maximum frequency of 456MHz and has a minimum operating temperature of -40°C and a maximum operating temperature of 90°C. The device is packaged in a BGA-256 package and is compliant with RoHS regulations. It supports I2C, SPI, and UART interfaces and has 3 UART channels.
Texas Instruments AM1707BZKBD4 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 456MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1707BZKBD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.